The 10069007-31107LF is a DDR3 DIMM socket with 240 contacts, a terminal pitch of 2.54mm, and a straight body orientation. It is designed for through-hole mounting and has a maximum operating temperature range of -55°C to 105°C. The socket is rated for a maximum current of 0.5A per contact and a maximum voltage of 100VAC. It is manufactured by Amphenol and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Amphenol 10069007-31107LF technical specifications.
| Type | DDR3 DIMM Socket |
| Gender | SKT |
| Number of Contacts | 240 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 100VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |