This 26-contact SATA-IVDR surface mount connector features a 1.27mm pitch and a maximum voltage rating of 100VDC or 100VAC. It can handle a maximum current rating of 1.5 amps per contact. The operating temperature range is from 0°C to 65°C. The connector is designed for surface mount applications and is suitable for use in SCSI connectors.
Checking distributor stock and pricing after the page loads.
| Type | SATA-IVDR |
| Gender | PL |
| Number of Contacts | 26 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Terminals | 26 |
| Number of Ports | 1 |
| Max Current Rating | 1.5/ContactA |
| Max Voltage Rating | 100VDC|100VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 65°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |