
This surface mount connector features 26 contacts with a 1.27mm pitch, rated for 100V and operating within a temperature range of 0°C to 65°C. It is constructed with copper alloy contacts plated with gold and has a termination of solder. The connector is packaged in a tray with 50 units per package and meets the UL94 V-0 flammability rating.
Amphenol 10069461-002LF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 12.3mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male to Female |
| Length | 49mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 26 |
| Number of Ports | 2 |
| Number of Positions | 26 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Tray |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10069461-002LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
