Conn Board to Board PL 200 POS 0.8mm Solder ST SMD T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 10069525-202102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 6mm |
| Length | 85.8mm |
| Mated Stacking Heights | 14mm |
| Mount | Surface Mount |
| Number of Contacts | 200 |
| Number of Positions | 200 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 550 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BergStak®, MezzSelect™ |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 10069525-202102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.