This 36-contact card edge connector is designed for PCI Express applications and features a maximum voltage rating of 300VAC. It has a terminal pitch of 1mm and is available in a surface mount package. The connector is suitable for use in high-density applications and is terminated using solder. It is available in a straight body orientation and is designed for surface mount mounting.
Amphenol 10069690-00200TLF technical specifications.
| Type | PCI Express Card Edge |
| Gender | SKT |
| Number of Contacts | 36 |
| Terminal Pitch | 1mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol 10069690-00200TLF to view detailed technical specifications.
No datasheet is available for this part.