This Amphenol card edge connector features 164 contacts with a terminal pitch of 1mm and a termination method of solder. It has a straight body orientation and is designed for surface mount applications. The connector is rated for a maximum voltage of 300VAC.
Checking distributor stock and pricing after the page loads.
| Type | PCI Express Card Edge |
| Gender | SKT |
| Number of Contacts | 164 |
| Terminal Pitch | 1mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Voltage Rating | 300VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |