Amphenol 10070163-01LF technical specifications.
| Color | Black |
| Material | Thermoplastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 15 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | MicroTCA™ |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10070163-01LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
