6-position, 2-row unshrouded header with a 2mm pitch. Features right-angle, through-hole mounting with solder termination. Copper alloy contacts with gold plating ensure reliable connections, rated for 650V AC. Operates across a wide temperature range of -40°C to 105°C. Black housing and black color.
Sign in to ask questions about the Amphenol 10072353-F01-03ULF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 10072353-F01-03ULF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 8.25mm |
| Housing Color | Black |
| Length | 6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 650V |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10072353-F01-03ULF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.