
This 40-position female surface mount SCSI connector features a copper alloy contact material with gold plating, supporting a current rating of 1A and a voltage rating of 500V. It has a length of 43.6mm and a pitch of 1.27mm, with a packaging style of tray containing 45 pieces. The connector is designed for surface mount applications and is rated for operation between -55°C and 105°C. It is compliant with RoHS regulations and is suitable for use in general applications.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 11.1mm |
| Gender | Female |
| Length | 43.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Ports | 1 |
| Number of Positions | 40 |
| Orientation | Straight |
| Package Quantity | 45 |
| Packaging | Tray |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |