Rectangular power connector featuring 4 contacts in a 2x2 configuration with a 2mm pitch. This male plug offers a right-angle orientation and press-fit termination for board mounting. Constructed with a black plastic housing and copper alloy contacts plated with gold (GXT), it supports a current rating of 80A and a maximum DC voltage of 150V. Operating within a temperature range of -55°C to 105°C, this lead-free connector boasts a UL94 V-0 flammability rating and 100 mating cycles.
Sign in to ask questions about the Amphenol 10073379-001LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 10073379-001LF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold, GXT |
| Current Rating | 80A |
| Depth | 31mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 11.85mm |
| Material | Plastic |
| Mating Cycles | 100 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 150V |
| Mount | Through Hole, Edge, Board |
| Number of Columns | 2 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AirMax VS |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10073379-001LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.