
16-position shrouded header with straight, male pin contacts and a 2.54mm pitch. Features gold-plated bronze contacts with a 3A current rating and 1.5kV voltage rating. This through-hole component utilizes a press-fit termination and operates within a -65°C to 125°C temperature range. The blue housing ensures clear identification.
Checking distributor stock and pricing after the page loads.
Amphenol 10073456-013LF technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold |
| Contact Post Length | 4.06mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 8.13mm |
| Gender | Male |
| Housing Color | Blue |
| Length | 27.43mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 154 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Press-Fit |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
No datasheet is available for this part.
