16-position, 2-row shrouded header with straight, male pin contacts. Features a 2.54mm pitch and 0.1inch row spacing, with gold-plated bronze contacts for 3A current rating. Termination is press-fit, with a 4.06mm contact post length and 0.23inch mating length. Operates within a -65°C to 125°C temperature range and supports a 1.5kV voltage rating. Housing color is blue, and the component is supplied in tray packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 10073456-014LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 10073456-014LF technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 4.06mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 8.13mm |
| Gender | Male |
| Housing Color | Blue |
| Length | 27.43mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 154 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Press-Fit |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10073456-014LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.