This 16-position 2-row shrouded header features a current rating of 3A and a maximum voltage rating of 1.5kV. It has a contact material of bronze with gold plating and a contact post length of 18.62mm. The header is designed for through-hole mounting and has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It is packaged in a tray of 100 units and is compliant with RoHS regulations.
Sign in to ask questions about the Amphenol 10073456-018LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 10073456-018LF technical specifications.
| Contact Material | Bronze |
| Contact Mating Length | 5.84mm |
| Contact Plating | Gold, GXT |
| Contact Post Length | 18.62mm |
| Current Rating | 3A |
| Depth | 8.13mm |
| Housing Color | Blue |
| Length | 27.43mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Quickie |
| Termination | Press-Fit |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10073456-018LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.