
8-contact, 2-row female receptacle board connector featuring a 2mm (0.079 inch) pitch and straight orientation. This connector offers gold contact plating, a 2A current rating, and a durable thermoplastic housing in black. Designed for crimp termination, it supports 50 mating cycles and operates within a temperature range of -55°C to 125°C, with a UL94 V-0 flammability rating.
Amphenol 10073599-008LF technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 2A |
| Depth | 7.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 8.54mm |
| Material | Thermoplastic |
| Mating Cycles | 50 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek |
| Termination | Crimp |
| Width | 7.6mm |
| RoHS | Compliant |
No datasheet is available for this part.
