16-position, 2-row straight receptacle wire housing with a 2mm pitch. Features female socket contacts made of gold-plated bronze, rated for 2A current. Constructed from black UL94 V-0 rated thermoplastic, this free-hanging connector offers 50 mating cycles and operates within a -55°C to 125°C temperature range. Housing dimensions are 16.54mm length, 7.6mm width, and 7.1mm depth.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 10073599-016LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 2A |
| Depth | 7.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Length | 16.54mm |
| Material | Thermoplastic |
| Mating Cycles | 50 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek |
| Termination | Crimp |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10073599-016LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.