
This 18-position, 2-row female socket header is rated for 2A and has a maximum operating temperature of 125°C. It is available in a black housing color and is packaged in bulk quantities. The header has a pitch of 2mm and is RoHS compliant.
Sign in to ask questions about the Amphenol 10073599-018LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 10073599-018LF technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Current Rating | 2A |
| Depth | 7.1mm |
| Gender | Female |
| Housing Color | Black |
| Length | 18.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek™ MezzSelect™, Basics+ |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10073599-018LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
