
20-position, 2-row straight receptacle wire housing with 2mm pitch. Features female socket contacts made of bronze, rated for 2A current and 50 mating cycles. Constructed from black thermoplastic with a UL94 V-0 flammability rating, operating from -55°C to 125°C. This lead-free, RoHS-compliant component is designed for free-hanging mounting and crimp termination.
Amphenol 10073599-020LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Type | Female Socket |
| Current Rating | 2A |
| Depth | 7.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 20.54mm |
| Material | Thermoplastic |
| Mating Cycles | 50 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek |
| Termination | Crimp |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10073599-020LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.