
This 24-position wire housing features a 2mm pitch and a 2-row configuration. It has a current rating of 2A and can operate within a temperature range of -55°C to 125°C. The housing is made of black material and is RoHS compliant. It is available in a bulk packaging with 500 units per package.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Type | Female Socket |
| Current Rating | 2A |
| Depth | 7.1mm |
| Gender | Female |
| Housing Color | Black |
| Length | 24.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Crimp |
| RoHS | Compliant |