
Conn Housing RCP 26 POS 2mm Crimp ST Black Bag
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 10073599-026LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Type | Female Socket |
| Current Rating | 2A |
| Depth | 7.1mm |
| Gender | Female |
| Housing Color | Black |
| Length | 26.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10073599-026LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.