Minitek® 2.00mm - Wire-to-Board, Wire to Board, Active Latch Housing, Double Row, 44 Positions, 2.00mm (0.079in) Pitch
Amphenol 10073599-144LF technical specifications.
| Color | Cream |
| Contact Type | Female Socket |
| Length | 44.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 200V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek™ MezzSelect™, Basics+ |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.