This 22-contact power receptacle features a copper alloy contact material with tin, lead, and gold plating. It has a maximum voltage rating of 250V AC and a current rating of 85A. The receptacle is designed for through-hole mounting and is available in a packaging quantity of 72 pieces per rail or tube. It is compliant with RoHS regulations but not Reach SVHC compliant.
Amphenol 10074866-001LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead, Gold |
| Current Rating | 85A |
| Gender | Receptacle |
| Lead Pitch | 3mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Ports | 1 |
| Number of Positions | 22 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 72 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 3mm |
| Series | HCI |
| Termination | Press-Fit |
| Voltage Rating | 2.5kV |
| RoHS | Compliant |
No datasheet is available for this part.