This 10-position unshrouded header features a 2mm pitch and measures 10mm in length. It is designed for through-hole mounting and can withstand a maximum operating temperature of 125°C and a maximum voltage rating of 650VAC. The header has a termination method of solder and a maximum current rating of 2A per contact.
Amphenol 10075024-F01-05PLF technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2 |
| Product Length (mm) | 10 |
| Product Depth (mm) | 4 |
| Product Height (mm) | 5.5 |
| Tail Length (mm) | 2 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 10 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 2/ContactA |
| Max Voltage Rating | 650VAC |
| Tradename | Minitek® |
| Mating Length | 4mm |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Amphenol 10075024-F01-05PLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.