26-position, 2-row male pin header with 2mm pitch for vertical, through-hole mounting. Features gold-plated bronze and copper alloy contacts with a 0.157-inch mating length and 2mm post length, rated for 2A current and 650V voltage. Operates across a -55°C to 125°C temperature range. Black housing, 26mm length, 4mm depth, and 0.079-inch row spacing.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 10075024-G01-13ULF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Bronze, Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2mm |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 4mm |
| Gender | Male |
| Housing Color | Black |
| Length | 26mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 650V |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 650V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10075024-G01-13ULF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.