
34-position, 2-row shrouded header with male pin contacts and 2mm pitch. Features gold-plated bronze and copper alloy contacts with a 0.157-inch mating length and 2mm post length. Rated for 2A current and operates between -40°C and 125°C. Straight, top-entry, through-hole mounting with a black housing.
Amphenol 10075025-F01-34ULF technical specifications.
| Color | Black |
| Contact Material | Bronze, Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold |
| Contact Post Length | 2mm |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 6.1mm |
| Gender | Male |
| Housing Color | Black |
| Length | 36mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10075025-F01-34ULF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
