
38-position, 2-row shrouded male header with 2mm pitch and straight, top-entry orientation. Features gold-plated bronze/copper alloy male pin contacts with 2mm post length and 0.157-inch mating length, rated for 2A current. Black housing, 40mm length, 6.1mm depth, and through-hole mounting with solder termination. Operates within a -40°C to 125°C temperature range.
Amphenol 10075025-F01-38ULF technical specifications.
| Color | Black |
| Contact Material | Bronze, Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold |
| Contact Post Length | 2mm |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 6.1mm |
| Gender | Male |
| Housing Color | Black |
| Length | 40mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 38 |
| Number of Positions | 38 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10075025-F01-38ULF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.