4-position, 2-row male pin header with 2mm lead pitch and 0.079 inch row spacing. Features copper alloy and bronze contacts with gold and GXT plating, rated for 2A current. Through-hole mount termination with solder connection. Constructed from UL94 V-0 rated thermoplastic housing in black and cream colors, operating between -40°C and 105°C.
Amphenol 10075025-G01-04LF technical specifications.
| Color | Black, Cream |
| Contact Material | Copper Alloy, Bronze |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2mm |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 6.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Pitch | 2mm |
| Length | 6mm |
| Material | Thermoplastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10075025-G01-04LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.