
Shrouded Header, 6 positions, 2 rows, 2mm pitch, straight orientation, male pin contact type, solder termination. Features copper alloy/bronze contacts with gold/GXT plating, 2A current rating, and 0.157-inch mating length. Thermoplastic housing in black, with a 6.1mm depth and 8mm length. Operates from -40°C to 105°C, UL94 V-0 flammability rating. Bulk packaging, RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 10075025-G01-06LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black, Cream |
| Contact Material | Copper Alloy, Bronze |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2mm |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 6.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Pitch | 2mm |
| Length | 8mm |
| Material | Thermoplastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10075025-G01-06LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
