2mm pitch shrouded header with 24 positions and 2 rows, featuring male pin contacts with gold/GXT plating and a 0.157-inch mating length. This straight, top-entry, through-hole component offers a 2A current rating and operates within a -40°C to 125°C temperature range. The black housing is constructed from bronze and copper alloy, with a 2mm contact post length and 6.1mm depth.
Amphenol 10075025-G01-24ULF technical specifications.
| Color | Black |
| Contact Material | Bronze, Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2mm |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 6.1mm |
| Gender | Male |
| Housing Color | Black |
| Length | 26mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 21 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10075025-G01-24ULF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.