
This 48-position, 72-position right angle header features a current rating of 1A and an operating temperature range of -55°C to 85°C. It is designed for through hole, panel mount applications and is available in a lead-free package. The header is constructed with a bronze contact material and features a gold GXT plating. It is compliant with RoHS regulations and is available in a packaging quantity of 20.
Amphenol 10075388-101LF technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Current Rating | 1A |
| Depth | 29mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Length | 36.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 48 |
| Number of Positions | 72 |
| Number of Positions Loaded | 48 |
| Number of Rows | 12 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Metral® HDXS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10075388-101LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
