Conn Power Card Edge SKT 38 POS 2.54mm Press Fit ST Thru-Hole Tray
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 10075664-004LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Tail Length (mm) | 4.38 |
| Product Length (mm) | 54.86 |
| Product Depth (mm) | 6.35 |
| Product Height (mm) | 15.49 |
| Type | Power Card Edge |
| Gender | SKT |
| Number of Contacts | 38 |
| Termination Method | Press Fit |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 10075664-004LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.