Power Card Edge, Power Connectors, 2 x 36P PF Vertical
Checking distributor stock and pricing after the page loads.
| Card Thickness | 0.062inch |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Gender | Female |
| Insulation Material | Thermoplastic |
| Mount | Through Hole |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | Power Edge |
| Termination | Press-Fit |
| RoHS | Compliant |