
High-density male backplane connector featuring 216 positions and 18 rows with a 0.6mm pitch. This straight, through-hole mount connector utilizes press-fit termination and offers a 1.8mm row spacing. Constructed with copper alloy and copper contacts, it boasts gold, GXT, and tin plating for reliable conductivity. Rated for 250mA current, it operates within a UL94 V-0 flammability standard and is RoHS compliant.
Amphenol 10076222-101LF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold, GXT, Tin |
| Current Rating | 250mA |
| Depth | 26.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Pitch | 1.8mm |
| Length | 21.4mm |
| Mount | Through Hole |
| Number of Columns | 12 |
| Number of Contacts | 216 |
| Number of Positions | 216 |
| Number of Rows | 18 |
| Orientation | Straight |
| Package Quantity | 27 |
| Packaging | Bulk |
| Pitch | 0.6mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 1.8mm |
| Series | ZipLine |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10076222-101LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
