Conn DDR3 DIMM Socket SKT 240 POS 1mm Press Fit ST Thru-Hole Tray
Amphenol 10076443-104 technical specifications.
| Contact Plating | Gold |
| Memory Type | DDR3 SDRAM, |
| Mount | Through Hole |
| Number of Positions | 240 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 10076443 |
| RoHS | Not Compliant |
No datasheet is available for this part.