
The VLK series FFC/FPC connector is a 45-position, right-angle, surface-mount device with a 0.5mm pitch. It features a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The connector has a current rating of 500mA and a maximum voltage rating of 50V AC. It is available in a tape and reel packaging with 3000 pieces per package.
Amphenol 10076529-45105EHLF technical specifications.
| Contact Location | Bottom |
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 4.4mm |
| Housing Color | Natural |
| Length | 26.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 50V |
| Number of Positions | 45 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | VLK |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10076529-45105EHLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.