60-position, single-row Flexible Flat Cable (FFC) / Flexible Printed Circuit (FPC) connector with a 0.5mm pitch. Features a right-angle, surface-mount orientation and bottom contact location. Constructed with a thermoplastic actuator and copper alloy/bronze contacts plated with gold. Rated for 50V AC and 500mA current, operating between -55°C and 85°C. This Zero Insertion Force (ZIF) connector is supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Actuator Material | Thermoplastic |
| Contact Location | Bottom |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 4.4mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Length | 33.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Positions | 60 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | VLK |
| Termination | Solder |
| Voltage Rating | 50V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |