
This unshrouded header is designed for through hole mounting and features a 2.54mm pitch with 8 contacts per row. It has a product length of 10.16mm, product depth of 4.83mm, and product height of 8.32mm. The header can operate within a temperature range of -65°C to 130°C and has a maximum current rating of 3A per contact. It can withstand a maximum voltage rating of 1500VAC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 10076801-101-08LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 10.16 |
| Product Depth (mm) | 4.83 |
| Product Height (mm) | 8.32 |
| Tail Length (mm) | 2.5 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 130°C |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 1500VAC |
| Mating Length | 5.84mm |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8535908040 |
| Schedule B | 8535908040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 10076801-101-08LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.