
Board connector featuring 10 male pin contacts arranged in 2 rows with a 2.54mm (0.1 inch) pitch. This straight, through-hole mount header has a solder termination and a locking mechanism. Constructed with bronze contacts plated in Gold, GXT, it offers a contact mating length of 0.23 inches. The black insulator housing ensures durability with a maximum operating temperature of 125°C and a minimum of -65°C, supporting a 1.5kV AC voltage rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 10076801-101-10LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Depth | 4.83mm |
| Housing Color | Black |
| Length | 12.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10076801-101-10LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
