
20-position, 2-row unshrouded header with a 2.54mm pitch. Features male pin contacts made of gold-plated bronze, offering a 3A current rating and 1.5kV voltage rating. Straight, through-hole mounting with solder termination. Black, UL94 V-0 rated housing operates from -65°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 10076801-101-20LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.5mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 4.83mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 25.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10076801-101-20LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
