
26-position unshrouded header with a 2.54mm pitch, featuring straight, top-entry, through-hole mounting. Male pin contacts are made of bronze with gold (GXT) plating, offering a 3A current rating and 0.23-inch mating length. The black housing has a UL94 V-0 flammability rating and operates within a -65°C to 125°C temperature range. This RoHS compliant component supports a 1.5kV voltage rating and is supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 10076801-101-26LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.5mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 4.83mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 33.02mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10076801-101-26LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
