
This 62-contact unshrouded header features a terminal pitch of 2.54mm and a body orientation of straight. It is designed for through-hole mounting and has a product length of 78.74mm, product depth of 4.83mm, and product height of 8.32mm. The header has a maximum operating temperature range of -65°C to 130°C and a maximum current rating of 3A per contact. It also has a maximum voltage rating of 1500VAC.
Amphenol 10076801-101-62LF technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 78.74 |
| Product Depth (mm) | 4.83 |
| Product Height (mm) | 8.32 |
| Tail Length (mm) | 2.5 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 62 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 130°C |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 1500VAC |
| Mating Length | 5.84mm |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8535908040 |
| Schedule B | 8535908040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 10076801-101-62LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.