10-position, 2-row unshrouded header with 2.54mm pitch. Features straight, male pin contacts made of bronze with gold, GXT plating and a mating length of 0.323 inches. Black housing with a maximum operating temperature of 125°C and a minimum of -65°C. Rated for 1.5kV AC, this through-hole component utilizes solder termination and is RoHS compliant.
Sign in to ask questions about the Amphenol 10076801-106-10LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 10076801-106-10LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.323inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Depth | 4.83mm |
| Housing Color | Black |
| Length | 12.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10076801-106-10LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.