32-position, 2-row unshrouded header with a 2.54mm pitch. Features straight, male pin contacts made of bronze with tin plating, offering a contact mating length of 0.303 inches. This through-hole mount connector has a black housing, operates within a temperature range of -65°C to 125°C, and supports a maximum AC voltage rating of 1.5kV. Termination is via solder, with a row spacing of 0.1 inches.
Sign in to ask questions about the Amphenol 10076801-405-32LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 10076801-405-32LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.303inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 4.83mm |
| Housing Color | Black |
| Length | 40.64mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10076801-405-32LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.