Amphenol 10076828-101LF technical specifications.
| Depth | 12mm |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Airmax VS® |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10076828-101LF to view detailed technical specifications.
No datasheet is available for this part.