
This 18-contact unshrouded header features a 2.54mm pitch and a length of 22.86mm. It is designed for through-hole mounting and has a maximum operating temperature range of -65°C to 125°C. The header is rated for a maximum current of 3A per contact and a maximum voltage rating of 1500VAC. It is suitable for use in a variety of applications, including memory card sockets.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 10077239-118LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 22.86 |
| Product Depth (mm) | 4.83 |
| Product Height (mm) | 10.62 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 18 |
| Termination Method | Press Fit |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 1500VAC |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8535908040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 10077239-118LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.