Conn Backplane RCP 72 POS 2mm Press Fit RA Thru-Hole AIRMAX®
Amphenol 10077323-101LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Columns | 8 |
| Number of Contacts | 72 |
| Number of Positions | 72 |
| Orientation | Right Angle |
| Package Quantity | 210 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AirMax VS |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10077323-101LF to view detailed technical specifications.
No datasheet is available for this part.