
This 12-position right angle through hole backplane connector features 216 contacts and a current rating of 250mA. It has a black housing and gold plating, and is made from copper alloy and copper. The connector is RoHS compliant and has a flammability rating of UL94 V-0. It is available in a bulk packaging quantity of 100 pieces.
Amphenol 10077555-101LF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold, GXT |
| Current Rating | 250mA |
| Depth | 34.9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 21.4mm |
| Mount | Through Hole, Edge, Board |
| Number of Columns | 12 |
| Number of Contacts | 216 |
| Number of Positions | 216 |
| Number of Rows | 18 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 1.8mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 1.8mm |
| Series | ZipLine |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10077555-101LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
