Amphenol 10078239-11101LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 750mA |
| Height | 20.55mm |
| Max Operating Temperature | 85°C |
| Memory Type | DDR3 SDRAM, |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 240 |
| Package Quantity | 48 |
| Packaging | Tray |
| Pitch | 1mm |
| Tail Length | 3.18mm |
| Termination | Through Hole |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10078239-11101LF to view detailed technical specifications.
No datasheet is available for this part.