VERY LOW PROFILE T.H DDR3, 240P MEMORY SOCKET FOR UDIMM
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 10078239-11102LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Memory Type | DDR3 SDRAM, |
| Mount | Through Hole |
| Number of Positions | 240 |
| Package Quantity | 48 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10078239-11102LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.