DDR3 Memory Module Sockets, Storage and Server System, Very low profile (VLP) Through Hole, 240 Position Memory Socket
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 750mA |
| Height | 20.55mm |
| Max Operating Temperature | 85°C |
| Memory Type | DDR3 SDRAM, |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 240 |
| Package Quantity | 48 |
| Packaging | Tray |
| Pitch | 1mm |
| Tail Length | 3.18mm |
| Termination | Through Hole |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |