DDR3 UDIMM, Storage and Server Connector, Very Low Profile, Vertical, Through Hole, 240 Position, 1.00mm (0.039in) Pitch
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Memory Type | DDR3 SDRAM, |
| Mount | Through Hole |
| Number of Positions | 240 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |